Part Details for IS25LQ080-JALA3 by Integrated Silicon Solution Inc
Overview of IS25LQ080-JALA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS25LQ080-JALA3
IS25LQ080-JALA3 CAD Models
IS25LQ080-JALA3 Part Data Attributes
|
IS25LQ080-JALA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ080-JALA3
Integrated Silicon Solution Inc
Flash, 1MX8, PDIP8, 0.300 INCH, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ080-JALA3
This table gives cross-reference parts and alternative options found for IS25LQ080-JALA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080-JALA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LQ080-JAA3 | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | IS25LQ080-JALA3 vs IS25LQ080-JAA3 |
IS25LQ080-JALE | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8, 0.300 INCH, LEAD FREE, DIP-8 | IS25LQ080-JALA3 vs IS25LQ080-JALE |
IS25LQ080-JALI | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | IS25LQ080-JALA3 vs IS25LQ080-JALI |
IS25LQ080-JAA1 | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | IS25LQ080-JALA3 vs IS25LQ080-JAA1 |
IS25LQ080-JALA1 | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8, 0.300 INCH, LEAD FREE, DIP-8 | IS25LQ080-JALA3 vs IS25LQ080-JALA1 |
IS25LQ080-JALA2 | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8, 0.300 INCH, LEAD FREE, DIP-8 | IS25LQ080-JALA3 vs IS25LQ080-JALA2 |
IS25LQ080-JALA | Integrated Silicon Solution Inc | Check for Price | Flash, 1MX8, PDIP8 | IS25LQ080-JALA3 vs IS25LQ080-JALA |