IS25CQ032-JGLA2 vs EN25QH32B-104FIP2B feature comparison

IS25CQ032-JGLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

EN25QH32B-104FIP2B Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description TBGA, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PDSO-G16
Length 8 mm 10.3 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 16
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 4MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA SOP
Package Equivalence Code BGA24,4X6,40 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 2.65 mm
Serial Bus Type QSPI SPI
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-08-07
Alternate Memory Width 1
Data Retention Time-Min 20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IS25CQ032-JGLA2 with alternatives

Compare EN25QH32B-104FIP2B with alternatives