IS24C02A-2ZI vs AT24C02C-WWU11 feature comparison

IS24C02A-2ZI Integrated Silicon Solution Inc

Buy Now Datasheet

AT24C02C-WWU11 Microchip Technology Inc

Buy Now Datasheet
No
No
Obsolete Active
INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
TSSOP
LEAD FREE, MO-153, TSSOP-8
8
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1 MHz 1 MHz
100
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 X-XUUC-N
e0
4.4 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY UNSPECIFIED
TSSOP DIE
TSSOP8,.25
RECTANGULAR UNSPECIFIED
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
SERIAL SERIAL
Not Qualified Not Qualified
1.2 mm
I2C I2C
0.000001 A
0.003 mA
5.5 V 5.5 V
1.8 V 1.7 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD
GULL WING NO LEAD
0.65 mm
DUAL UPPER
3 mm
5 ms 5 ms
HARDWARE
1 2

Compare IS24C02A-2ZI with alternatives

Compare AT24C02C-WWU11 with alternatives