IS24C02A-2ZI vs AT24C02C-MAPD-T feature comparison

IS24C02A-2ZI Integrated Silicon Solution Inc

Buy Now Datasheet

AT24C02C-MAPD-T Atmel Corporation

Buy Now Datasheet
No
No
Obsolete Transferred
INTEGRATED SILICON SOLUTION INC ATMEL CORP
TSSOP
LEAD FREE, MO-153, TSSOP-8 HVSON,
8
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1 MHz
100
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-N8
e0
4.4 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP HVSON
TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
Not Qualified
1.2 mm 0.6 mm
I2C I2C
0.000001 A
0.003 mA
5.5 V 5.5 V
1.8 V 2.5 V
2.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
TIN LEAD
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL DUAL
3 mm 2 mm
5 ms
HARDWARE
1 2
2016-10-04
AEC-Q100

Compare IS24C02A-2ZI with alternatives