IS24C02A-2ZI vs 34LC02-I/MNY feature comparison

IS24C02A-2ZI Integrated Silicon Solution Inc

Buy Now Datasheet

34LC02-I/MNY Microchip Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
TSSOP DFN
LEAD FREE, MO-153, TSSOP-8 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
8 8
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1 MHz 1 MHz
100 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-N8
e0 e4
4.4 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP VSON
TSSOP8,.25 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
SERIAL SERIAL
Not Qualified Not Qualified
1.2 mm 0.8 mm
I2C I2C
0.000001 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
1.8 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL DUAL
3 mm 2 mm
5 ms 5 ms
HARDWARE HARDWARE/SOFTWARE
1 1
1
NOT SPECIFIED
NOT SPECIFIED

Compare IS24C02A-2ZI with alternatives

Compare 34LC02-I/MNY with alternatives