IS205-2SMT&R vs TCET1110 feature comparison

IS205-2SMT&R Isocom Components

Buy Now Datasheet

TCET1110 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD VISHAY SEMICONDUCTORS
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6 ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare IS205-2SMT&R with alternatives

Compare TCET1110 with alternatives