IS1101
vs
SFH640-1TRIOS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
SIEMENS A G
|
Package Description |
LEAD FREE PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
40%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Current Transfer Ratio-Nom |
|
40%
|
|
|
|
Compare IS1101 with alternatives
Compare SFH640-1TRIOS with alternatives