There are no models available for this part yet.
Overview of IS1101 by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS1101 by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Transistor Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for IS1101 by Isocom Components
Part Data Attributes for IS1101 by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
LEAD FREE PACKAGE-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
40%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
TR
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Alternate Parts for IS1101
This table gives cross-reference parts and alternative options found for IS1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AY-X019 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | IS1101 vs SFH615AY-X019 |
SFH640-1TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | IS1101 vs SFH640-1TRIOS |
TIL153 | Optocoupler 6-PDIP | Texas Instruments | IS1101 vs TIL153 |
SFH600-3XSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | IS1101 vs SFH600-3XSMT&R |
SFH618A-2-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | IS1101 vs SFH618A-2-SMT&R |
SFH600-3XSM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | IS1101 vs SFH600-3XSM |
SFH615-4SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | IS1101 vs SFH615-4SMT&R |
SFH6156-2X001T | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | IS1101 vs SFH6156-2X001T |
PS2001B | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | NEC Electronics America Inc | IS1101 vs PS2001B |
LTV817MB-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | IS1101 vs LTV817MB-V |