IRU1010CYPBF vs EZ1085IT feature comparison

IRU1010CYPBF International Rectifier

Buy Now Datasheet

EZ1085IT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SEMTECH CORP
Part Package Code SOT-223 SFM
Package Description SOP, TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.4 V
Input-Output Voltage Differential-Max 7 V
Input-Output Voltage Differential-Min 1.3 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e3 e0
Length 6.5025 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 5.5 V 5.7 V
Output Voltage1-Min 1.25 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.812 mm
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.581 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 3.504 mm
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Packing Method TUBE
Technology BIPOLAR

Compare IRU1010CYPBF with alternatives

Compare EZ1085IT with alternatives