IRS2110SPBF vs AUIRS2302STR feature comparison

IRS2110SPBF International Rectifier

Buy Now Datasheet

AUIRS2302STR International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES
Interface IC Type HALF BRIDGE BASED IGBT/MOSFET DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e3
Length 10.3 mm 4.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics PUSH-PULL
Output Peak Current Limit-Nom 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.15 µs 0.3 µs
Turn-on Time 0.16 µs 0.95 µs
Width 7.5 mm 3.9 mm
Base Number Matches 2 2
Built-in Protections TRANSIENT; UNDER VOLTAGE
Output Current Flow Direction SOURCE AND SINK
Screening Level AEC-Q100

Compare IRS2110SPBF with alternatives

Compare AUIRS2302STR with alternatives