IRLU024 vs MTD1N50ET4 feature comparison

IRLU024 Vishay Siliconix

Buy Now Datasheet

MTD1N50ET4 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SILICONIX MOTOROLA INC
Part Package Code TO-251
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 91 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V 500 V
Drain Current-Max (ID) 14 A 1 A
Drain-source On Resistance-Max 0.1 Ω 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 5 4
Power Dissipation-Max (Abs) 40 W

Compare IRLU024 with alternatives

Compare MTD1N50ET4 with alternatives