IRKTF81-04HL vs IRKTF82-04HLN feature comparison

IRKTF81-04HL International Rectifier

Buy Now Datasheet

IRKTF82-04HLN International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X7 FLANGE MOUNT, R-PUFM-X7
Pin Count 7 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 15 µs 15 µs
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max 200 mA 200 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Desc. of Quick-Connects 2G-2GR 2G-2GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 600 mA 600 mA
JESD-30 Code R-PUFM-X7 R-PUFM-X7
Leakage Current-Max 30 mA 30 mA
Non-Repetitive Pk On-state Cur 2300 A 2300 A
Number of Elements 2 2
Number of Terminals 7 7
On-state Current-Max 81000 A 81000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 180 A 180 A
Reference Standard UL APPROVED UL APPROVED
Repetitive Peak Off-state Leakage Current-Max 30000 µA 30000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 1
Critical Rate of Rise of Off-State Voltage-Min 400 V/us

Compare IRKTF81-04HL with alternatives

Compare IRKTF82-04HLN with alternatives