IRKTF81-04HL
vs
IRKTF82-04HL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X7
FLANGE MOUNT, R-PUFM-X7
Pin Count
7
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Circuit Commutated Turn-off Time-Nom
15 µs
15 µs
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
200 mA
200 mA
DC Gate Trigger Voltage-Max
3 V
3 V
Desc. of Quick-Connects
2G-2GR
2G-2GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
600 mA
600 mA
JESD-30 Code
R-PUFM-X7
R-PUFM-X7
Leakage Current-Max
30 mA
30 mA
Non-Repetitive Pk On-state Cur
2300 A
2300 A
Number of Elements
2
2
Number of Terminals
7
7
On-state Current-Max
81000 A
81000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
180 A
180 A
Reference Standard
UL APPROVED
UL APPROVED
Repetitive Peak Off-state Leakage Current-Max
30000 µA
30000 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
Compare IRKTF81-04HL with alternatives
Compare IRKTF82-04HL with alternatives