IRKH91/06
vs
IRKH91/04A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
|
Package Description |
FLANGE MOUNT, R-PUFM-X3
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
150 mA
|
|
DC Gate Trigger Voltage-Max |
2.5 V
|
|
Desc. of Quick-Connects |
G-GR
|
|
Desc. of Screw Terminals |
A-K-AK
|
|
Holding Current-Max |
200 mA
|
|
JEDEC-95 Code |
TO-240AA
|
|
JESD-30 Code |
R-PUFM-X3
|
|
Leakage Current-Max |
20 mA
|
|
Non-Repetitive Pk On-state Cur |
1800 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
90000 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
210 A
|
|
Reference Standard |
UL APPROVED
|
|
Repetitive Peak Off-state Leakage Current-Max |
15000 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
12
|
|
|
|
|
Compare IRKH91/06 with alternatives