Part Details for IRKH91/06 by International Rectifier
Overview of IRKH91/06 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKH91/06
IRKH91/06 CAD Models
IRKH91/06 Part Data Attributes
|
IRKH91/06
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKH91/06
International Rectifier
Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 210 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for IRKH91/06
This table gives cross-reference parts and alternative options found for IRKH91/06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH91/06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH91/04 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH91/06 vs IRKH91/04 |
IRKH91-08S90 | 141.3A, 800V, SCR, TO-240AA | International Rectifier | IRKH91/06 vs IRKH91-08S90 |
IRKH91/04S90 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH91/06 vs IRKH91/04S90 |
IRKH91/04A | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH91/06 vs IRKH91/04A |
IRKH91/04A | IRKH91/04A | Vishay Semiconductors | IRKH91/06 vs IRKH91/04A |
IRKH91-04S90 | 141.3A, 400V, SCR, TO-240AA | International Rectifier | IRKH91/06 vs IRKH91-04S90 |
IRKH91/06A | IRKH91/06A | Vishay Semiconductors | IRKH91/06 vs IRKH91/06A |
IRKH91/06A | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH91/06 vs IRKH91/06A |
IRKH91-06S90 | 141.3A, 600V, SCR, TO-240AA | International Rectifier | IRKH91/06 vs IRKH91-06S90 |
IRKH91/08 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH91/06 vs IRKH91/08 |