IRKH91/04S90 vs IRKH91/06A feature comparison

IRKH91/04S90 International Rectifier

Buy Now Datasheet

IRKH91/06A Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description FLANGE MOUNT, R-PUFM-X3 FLANGE MOUNT, R-XUFM-X5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN FREE-WHEELING DIODE SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 2.5 V 1.7 V
Desc. of Quick-Connects G-GR G-GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 250 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-PUFM-X3 R-XUFM-X5
JESD-609 Code e0
Leakage Current-Max 20 mA 15 mA
Non-Repetitive Pk On-state Cur 1800 A 2100 A
Number of Elements 1 1
Number of Terminals 3 5
On-state Current-Max 90000 A 95000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 210 A 210 A
Reference Standard UL APPROVED UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Repetitive Peak Reverse Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 2
Part Package Code TO-240AA
Pin Count 5
Manufacturer Package Code ADD-A-PAK
Moisture Sensitivity Level 1

Compare IRKH91/04S90 with alternatives

Compare IRKH91/06A with alternatives