IRKH91/04S90
vs
IRKH105/12A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY INTERTECHNOLOGY INC
Package Description
FLANGE MOUNT, R-PUFM-X3
FLANGE MOUNT, R-XUFM-X5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
2.5 V
1.7 V
Desc. of Quick-Connects
G-GR
G-K
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X3
R-XUFM-X5
JESD-609 Code
e0
Leakage Current-Max
20 mA
20 mA
Non-Repetitive Pk On-state Cur
1800 A
1870 A
Number of Elements
1
1
Number of Terminals
3
5
On-state Current-Max
90000 A
105000 A
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
210 A
235 A
Reference Standard
UL APPROVED
UL APPROVED
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Repetitive Peak Off-state Voltage
400 V
1200 V
Repetitive Peak Reverse Voltage
400 V
1200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Part Package Code
TO-240AA
Pin Count
5
Manufacturer Package Code
ADD-A-PAK
Moisture Sensitivity Level
1
Compare IRKH91/04S90 with alternatives
Compare IRKH105/12A with alternatives