IRKH56-12
vs
IRKT57-10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X5
|
FLANGE MOUNT, R-PUFM-X5
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN SERIES DIODE
|
SERIES CONNECTED, 2 ELEMENTS
|
DC Gate Trigger Current-Max |
100 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Desc. of Quick-Connects |
G-GR
|
2G
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
Holding Current-Max |
200 mA
|
200 mA
|
JEDEC-95 Code |
TO-240AA
|
TO-240AA
|
JESD-30 Code |
R-PUFM-X5
|
R-PUFM-X5
|
Leakage Current-Max |
15 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
1400 A
|
1400 A
|
Number of Elements |
1
|
2
|
Number of Terminals |
5
|
5
|
On-state Current-Max |
55000 A
|
55000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
86.35 A
|
86.35 A
|
Repetitive Peak Off-state Leakage Current-Max |
15000 µA
|
15000 µA
|
Repetitive Peak Off-state Voltage |
1200 V
|
1000 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
12
|
10
|
|
|
|
Compare IRKH56-12 with alternatives
Compare IRKT57-10 with alternatives