IRKT57-10 vs IRKH72-04 feature comparison

IRKT57-10 International Rectifier

Buy Now Datasheet

IRKH72-04 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X5 FLANGE MOUNT, R-PUFM-X4
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SERIES CONNECTED, 2 ELEMENTS SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max 100 mA 120 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Desc. of Quick-Connects 2G G
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-PUFM-X5 R-PUFM-X4
Leakage Current-Max 15 mA 20 mA
Non-Repetitive Pk On-state Cur 1400 A 1700 A
Number of Elements 2 1
Number of Terminals 5 4
On-state Current-Max 55000 A 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 86.35 A 109.9 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA 15000 µA
Repetitive Peak Off-state Voltage 1000 V 400 V
Repetitive Peak Reverse Voltage 1000 V 400 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKT57-10 with alternatives

Compare IRKH72-04 with alternatives