IRKH56-06S90 vs IRKH56/08A feature comparison

IRKH56-06S90 International Rectifier

Buy Now Datasheet

IRKH56/08A

Part not found

Search for IRKH56/08A
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max 100 mA
DC Gate Trigger Voltage-Max 2.5 V
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K-AK
Holding Current-Max 200 mA
JEDEC-95 Code TO-240AA
JESD-30 Code R-PUFM-X5
JESD-609 Code e0
Leakage Current-Max 15 mA
Non-Repetitive Pk On-state Cur 1400 A
Number of Elements 1
Number of Terminals 5
On-state Current-Max 55000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 86.35 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR
Base Number Matches 5

Compare IRKH56-06S90 with alternatives