IRKH26-04
vs
IRKH26/04
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X5
FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
100 mA
150 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Desc. of Quick-Connects
G-GR
G-GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X5
R-PUFM-X3
Leakage Current-Max
15 mA
15 mA
Non-Repetitive Pk On-state Cur
625 A
625 A
Number of Elements
1
1
Number of Terminals
5
3
On-state Current-Max
25000 A
25000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
39.25 A
60 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
15000 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.30.00.80
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
Reference Standard
UL APPROVED
Compare IRKH26-04 with alternatives
Compare IRKH26/04 with alternatives