IRKH26/04 vs IRKH26/06A feature comparison

IRKH26/04 International Rectifier

Buy Now Datasheet

IRKH26/06A Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description FLANGE MOUNT, R-PUFM-X3 FLANGE MOUNT, R-XUFM-X5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN FREE-WHEELING DIODE SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 2.5 V 1.7 V
Desc. of Quick-Connects G-GR G-GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA
JESD-30 Code R-PUFM-X3 R-XUFM-X5
Leakage Current-Max 15 mA 15 mA
Non-Repetitive Pk On-state Cur 625 A 490 A
Number of Elements 1 1
Number of Terminals 3 5
On-state Current-Max 25000 A 27000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 60 A 60 A
Reference Standard UL APPROVED
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Repetitive Peak Reverse Voltage 400 V 600 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 2
Part Package Code TO-240
Pin Count 5
Manufacturer Package Code ADD-A-PAK
Moisture Sensitivity Level 1

Compare IRKH26/04 with alternatives

Compare IRKH26/06A with alternatives