IRKH136-14
vs
IRKH142/04
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-D3
FLANGE MOUNT, R-XUFM-X5
Reach Compliance Code
compliant
unknown
Additional Feature
UL APPROVED
Case Connection
ISOLATED
ISOLATED
Circuit Commutated Turn-off Time-Nom
150 µs
Configuration
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
200 mA
150 mA
DC Gate Trigger Voltage-Max
3 V
4 V
Holding Current-Max
500 mA
200 mA
JESD-30 Code
R-PUFM-D3
R-XUFM-X5
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
5
Operating Temperature-Max
130 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
300 A
310 A
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Repetitive Peak Off-state Voltage
1400 V
400 V
Repetitive Peak Reverse Voltage
1400 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
68
63
Pin Count
5
ECCN Code
EAR99
HTS Code
8541.30.00.80
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
4500 A
On-state Current-Max
140000 A
Reference Standard
UL APPROVED
Compare IRKH136-14 with alternatives
Compare IRKH142/04 with alternatives