IRKH136-14 vs IRKH136-08 feature comparison

IRKH136-14 International Rectifier

Buy Now Datasheet

IRKH136-08 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-D3 FLANGE MOUNT, R-PUFM-D3
Reach Compliance Code compliant compliant
Additional Feature UL APPROVED UL APPROVED
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 150 µs 150 µs
Configuration SINGLE WITH BUILT-IN FREE-WHEELING DIODE SINGLE WITH BUILT-IN FREE-WHEELING DIODE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 1000 V/us
DC Gate Trigger Current-Max 200 mA 200 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 500 mA 500 mA
JESD-30 Code R-PUFM-D3 R-PUFM-D3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 300 A 300 A
Repetitive Peak Off-state Leakage Current-Max 50000 µA 50000 µA
Repetitive Peak Off-state Voltage 1400 V 800 V
Repetitive Peak Reverse Voltage 1400 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare IRKH136-14 with alternatives

Compare IRKH136-08 with alternatives