IRKH136/04PBF vs MCD162-08IO1 feature comparison

IRKH136/04PBF International Rectifier

Buy Now Datasheet

MCD162-08IO1 IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP IXYS CORP
Package Description FLANGE MOUNT, R-XUFM-X5
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max 150 mA 150 mA
JESD-30 Code R-XUFM-X5 R-XUFM-X5
Number of Elements 1 1
Number of Terminals 5 5
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 300 A 300 A
Reference Standard UL APPROVED UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 800 V
Repetitive Peak Reverse Voltage 400 V 800 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 1
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K-AK
Non-Repetitive Pk On-state Cur 6000 A
On-state Current-Max 181000 A
Operating Temperature-Max 125 °C

Compare IRKH136/04PBF with alternatives

Compare MCD162-08IO1 with alternatives