Part Details for IRKH136/04PBF by International Rectifier
Overview of IRKH136/04PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKH136/04PBF
IRKH136/04PBF CAD Models
IRKH136/04PBF Part Data Attributes:
|
IRKH136/04PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKH136/04PBF
International Rectifier
Silicon Controlled Rectifier, 300A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for IRKH136/04PBF
This table gives cross-reference parts and alternative options found for IRKH136/04PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH136/04PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH136-14 | 300A, 1400V, SCR | International Rectifier | IRKH136/04PBF vs IRKH136-14 |
IRKH136-04 | 300A, 400V, SCR | International Rectifier | IRKH136/04PBF vs IRKH136-04 |
IRKH136/16 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKH136/04PBF vs IRKH136/16 |
IRKH136-08 | 300A, 800V, SCR | International Rectifier | IRKH136/04PBF vs IRKH136-08 |
IRKH136-16 | 300A, 1600V, SCR | International Rectifier | IRKH136/04PBF vs IRKH136-16 |
IRKH136/08 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKH136/04PBF vs IRKH136/08 |
IRKH136/04 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKH136/04PBF vs IRKH136/04 |
IRKH136/14 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKH136/04PBF vs IRKH136/14 |
IRKH162-08 | 355A, 800V, SCR | International Rectifier | IRKH136/04PBF vs IRKH162-08 |
IRKH162-04 | 355A, 400V, SCR | International Rectifier | IRKH136/04PBF vs IRKH162-04 |