IRKC250-06N vs IRKC236-16N feature comparison

IRKC250-06N International Rectifier

Buy Now Datasheet

IRKC236-16N International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-XUFM-X3 R-PUFM-X3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.29 V 1.27 V
JESD-30 Code R-XUFM-X3 R-PUFM-X3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 6180 A 6850 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 250 A 230 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 1600 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 2 4
Pbfree Code No
Additional Feature FREE WHEELING DIODE
JESD-609 Code e0
Operating Temperature-Min -40 °C
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare IRKC250-06N with alternatives

Compare IRKC236-16N with alternatives