Part Details for IRKC250-06N by International Rectifier
Overview of IRKC250-06N by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKC250-06N
IRKC250-06N CAD Models
IRKC250-06N Part Data Attributes
|
IRKC250-06N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKC250-06N
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 250A, 600V V(RRM), Silicon, POWER, MAGN-A-PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-XUFM-X3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 6180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 250 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKC250-06N
This table gives cross-reference parts and alternative options found for IRKC250-06N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKC250-06N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKC250-04N | Rectifier Diode, 1 Phase, 2 Element, 250A, 400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | International Rectifier | IRKC250-06N vs IRKC250-04N |
IRKC236/16 | IRKC236/16 | Vishay Semiconductors | IRKC250-06N vs IRKC236/16 |
IRKC236-14 | 230A, 1400V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-06N vs IRKC236-14 |
IRKC236/14 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3 | Vishay Semiconductors | IRKC250-06N vs IRKC236/14 |
IRKC236-12N | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, | International Rectifier | IRKC250-06N vs IRKC236-12N |
IRKC236-12-N | 230A, 1200V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-06N vs IRKC236-12-N |
IRKC236-14-N | 230A, 1400V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-06N vs IRKC236-14-N |
IRKC236/08 | Rectifier Diode, 1 Phase, 2 Element, 230A, 800V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-06N vs IRKC236/08 |
IRKC236-08N | Rectifier Diode, 1 Phase, 2 Element, 230A, 800V V(RRM), Silicon, | International Rectifier | IRKC250-06N vs IRKC236-08N |
IRKC236-16N | Rectifier Diode, 1 Phase, 2 Element, 230A, 1600V V(RRM), Silicon, | International Rectifier | IRKC250-06N vs IRKC236-16N |