IRIS4015K
vs
KA5Q0765RTTU
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-262
|
TO-220F
|
Package Description |
TO-262, 5 PIN
|
TO-220F, 5 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
RESONANT CONTROL
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom |
18 V
|
10.5 V
|
JESD-30 Code |
R-PSIP-T5
|
R-PSFM-T5
|
JESD-609 Code |
e0
|
e0
|
Length |
9.97 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Output Current-Max |
21 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
|
Package Equivalence Code |
SIP5,.1,67TB
|
SIP5,.1,100/60TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
9.65 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
4.445 mm
|
|
Base Number Matches |
1
|
2
|
Input Voltage-Max |
|
23 V
|
Input Voltage-Min |
|
10 V
|
Switching Frequency-Max |
|
22 kHz
|
Technology |
|
BCDMOS
|
|
|
|
Compare IRIS4015K with alternatives
Compare KA5Q0765RTTU with alternatives