IRG4PSC71KPBF
vs
HGTG30N120CN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SUPER-247, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS, AVALANCHE RATED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
85 A
75 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
533 ns
610 ns
Turn-on Time-Nom (ton)
93 ns
43 ns
Base Number Matches
2
3
Part Package Code
TO-247
Pin Count
3
Fall Time-Max (tf)
400 ns
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
500 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
26 ns
Terminal Finish
TIN LEAD
Compare IRG4PSC71KPBF with alternatives
Compare HGTG30N120CN with alternatives