IRG4PH30KD
vs
IXGH25N100U1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
LITTELFUSE INC
Package Description
TO-3P, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOW CONDUCTION LOSS
HIGH SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
50 A
Collector-Emitter Voltage-Max
1200 V
1000 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code
TO-247AC
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
637 ns
720 ns
Turn-on Time-Nom (ton)
121 ns
100 ns
Base Number Matches
1
2
Fall Time-Max (tf)
3000 ns
Gate-Emitter Thr Voltage-Max
5.5 V
Gate-Emitter Voltage-Max
20 V
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
200 W
Terminal Finish
Matte Tin (Sn)
Compare IRG4PH30KD with alternatives
Compare IXGH25N100U1 with alternatives