IRG4PC50KPBF
vs
IRG4BC30SPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
LEAD FREE, PLASTIC PACKAGE-3
LEAD FREE PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Description
Infineon IRG4PC50KPBF IGBT, 52 A 600 V, 3-Pin TO-247AC
Samacsys Manufacturer
Infineon
Infineon
Samacsys Modified On
2020-11-30 19:47:12
2020-11-30 19:47:12
Total Weight
5613.84
Category CO2 Kg
8.4
8.4
CO2
47156.256
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
2020-01-16
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V5.10
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
52 A
34 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
120 ns
590 ns
Gate-Emitter Thr Voltage-Max
6 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AC
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
430 ns
1550 ns
Turn-on Time-Nom (ton)
72 ns
40 ns
Base Number Matches
1
1
Date Of Intro
1997-03-18
Compliance Temperature Grade
Military: -55C to +150C
Operating Temperature-Min
-55 °C
Compare IRG4PC50KPBF with alternatives
Compare IRG4BC30SPBF with alternatives