IRG4PC30KD vs IRG4IBC20UD feature comparison

IRG4PC30KD Infineon Technologies AG

Buy Now Datasheet

IRG4IBC20UD International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description TO-3P, 3 PIN TO-220, FULL PACK-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature LOW CONDUCTION LOSS ULTRA FAST SOFT RECOVERY
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 28 A 11.4 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-247AC TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 370 ns 320 ns
Turn-on Time-Nom (ton) 100 ns 55 ns
Base Number Matches 2 2
Part Package Code TO-220AB
Pin Count 3
Fall Time-Max (tf) 170 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 34 W
Terminal Finish TIN LEAD

Compare IRG4PC30KD with alternatives

Compare IRG4IBC20UD with alternatives