IRG4PC30FD
vs
IRG4PC50F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
TO-3P, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
FAST SWITCHING, ULTRA FAST SOFT RECOVERY
FAST SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
31 A
70 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
JEDEC-95 Code
TO-247AC
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
620 ns
620 ns
Turn-on Time-Nom (ton)
69 ns
52 ns
Base Number Matches
2
2
Part Package Code
TO-247AC
Pin Count
2
Fall Time-Max (tf)
190 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JESD-609 Code
e0
Power Dissipation-Max (Abs)
200 W
Terminal Finish
TIN LEAD
Compare IRG4PC30FD with alternatives
Compare IRG4PC50F with alternatives