IRG4PC50F vs IRG4PC50FPBF feature comparison

IRG4PC50F International Rectifier

Buy Now Datasheet

IRG4PC50FPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-247AC
Package Description FLANGE MOUNT, R-PSFM-T3 TO-247AC, 3 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature FAST SPEED
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 70 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 190 ns 190 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AC TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 620 ns 620 ns
Turn-on Time-Nom (ton) 52 ns 52 ns
Base Number Matches 2 2
Samacsys Manufacturer Infineon

Compare IRG4PC50F with alternatives

Compare IRG4PC50FPBF with alternatives