IRG4BC40WL
vs
IRG4BC40WL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
PLASTIC PACKAGE-3
IN-LINE, R-PSIP-T3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
40 A
40 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-262
TO-262
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
294 ns
294 ns
Turn-on Time-Nom (ton)
48 ns
48 ns
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TO-262
Pin Count
3
Fall Time-Max (tf)
110 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
160 W
Compare IRG4BC40WL with alternatives
Compare IRG4BC40WL with alternatives