IRG4BC40WL
vs
1MB20D-060
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
FUJI ELECTRIC CO LTD
Part Package Code
TO-262
TO-3P
Package Description
IN-LINE, R-PSIP-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
40 A
38 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
110 ns
350 ns
Gate-Emitter Thr Voltage-Max
6 V
8.5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-262
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
160 W
145 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
294 ns
Turn-on Time-Nom (ton)
48 ns
Base Number Matches
2
1
Rise Time-Max (tr)
600 ns
Compare IRG4BC40WL with alternatives
Compare 1MB20D-060 with alternatives