IRG4BC40WL vs HGTP15N50C1 feature comparison

IRG4BC40WL Infineon Technologies AG

Buy Now Datasheet

HGTP15N50C1 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG HARRIS SEMICONDUCTOR
Package Description PLASTIC PACKAGE-3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 40 A 15 A
Collector-Emitter Voltage-Max 600 V 500 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-262 TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 294 ns
Turn-on Time-Nom (ton) 48 ns
Base Number Matches 2 1
HTS Code 8541.29.00.95
Fall Time-Max (tf) 500 ns
Gate-Emitter Thr Voltage-Max 4.5 V
Gate-Emitter Voltage-Max 20 V
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Rise Time-Max (tr) 50 ns
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 50 ns
VCEsat-Max 3.2 V

Compare IRG4BC40WL with alternatives

Compare HGTP15N50C1 with alternatives