IRG4BC30WPBF vs SGW25N120 feature comparison

IRG4BC30WPBF International Rectifier

Buy Now Datasheet

SGW25N120 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB TO-247AC
Package Description LEAD FREE, PLASTIC PACKAGE-3 GREEN, PLASTIC, TO-247, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 23 A 46 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 100 ns 31 ns
Gate-Emitter Thr Voltage-Max 6 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 313 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 300 ns 862 ns
Turn-on Time-Nom (ton) 41 ns 86 ns
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rise Time-Max (tr) 25 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRG4BC30WPBF with alternatives

Compare SGW25N120 with alternatives