SGW25N120 vs HGTG30N60A4D feature comparison

SGW25N120 Infineon Technologies AG

Buy Now Datasheet

HGTG30N60A4D Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS LLC
Part Package Code TO-247AC TO-247
Package Description GREEN, PLASTIC, TO-247, 3 PIN TO-247, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 46 A 75 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 31 ns
Gate-Emitter Thr Voltage-Max 5 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247AC TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 313 W
Qualification Status Not Qualified COMMERCIAL
Rise Time-Max (tr) 25 ns
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 862 ns 238 ns
Turn-on Time-Nom (ton) 86 ns 35 ns
Base Number Matches 1 4
Additional Feature LOW CONDUCTION LOSS
Moisture Sensitivity Level NOT APPLICABLE

Compare SGW25N120 with alternatives