IRG4BC30S
vs
IXGH22N50B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
IXYS CORP
Package Description
TO-220AB, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
34 A
44 A
Collector-Emitter Voltage-Max
600 V
500 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
1550 ns
140 ns
Turn-on Time-Nom (ton)
40 ns
15 ns
Base Number Matches
1
1
Part Package Code
TO-247AD
Pin Count
3
Additional Feature
FAST
Fall Time-Max (tf)
110 ns
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
150 W
Compare IRG4BC30S with alternatives
Compare IXGH22N50B with alternatives