IRG4BC20W-S
vs
HGTG40N60B3_NL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FAIRCHILD SEMICONDUCTOR CORP
Package Description
PLASTIC, D2PAK-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
13 A
70 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
300 ns
385 ns
Turn-on Time-Nom (ton)
36 ns
82 ns
Base Number Matches
2
1
Part Package Code
TO-247
Pin Count
3
Fall Time-Max (tf)
175 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
290 W
Compare IRG4BC20W-S with alternatives
Compare HGTG40N60B3_NL with alternatives