IRG4BC20FDPBF vs IRG4PC30KDPBF feature comparison

IRG4BC20FDPBF International Rectifier

Buy Now Datasheet

IRG4PC30KDPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB
Package Description LEAD FREE PACKAGE-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 16 A 28 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 64 W 42 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 610 ns 370 ns
Turn-on Time-Nom (ton) 63 ns 100 ns
Base Number Matches 2 2
Date Of Intro 1998-01-01
Samacsys Manufacturer Infineon
Additional Feature LOW CONDUCTION LOSS
Fall Time-Max (tf) 120 ns

Compare IRG4BC20FDPBF with alternatives

Compare IRG4PC30KDPBF with alternatives