IRG4BC15UD-S
vs
HGTP15N50C1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, D2PAK-3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
14 A
15 A
Collector-Emitter Voltage-Max
600 V
500 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
400 ns
Turn-on Time-Nom (ton)
37 ns
Base Number Matches
2
3
Pbfree Code
No
JEDEC-95 Code
TO-220AB
Moisture Sensitivity Level
NOT SPECIFIED
Compare IRG4BC15UD-S with alternatives