IRG4BC15UD-S vs 1MB20D-060 feature comparison

IRG4BC15UD-S Infineon Technologies AG

Buy Now Datasheet

1MB20D-060 Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FUJI ELECTRIC CO LTD
Package Description PLASTIC, D2PAK-3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 14 A 38 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 400 ns
Turn-on Time-Nom (ton) 37 ns
Base Number Matches 2 1
Part Package Code TO-3P
Pin Count 2
Additional Feature HIGH RELIABILITY
Fall Time-Max (tf) 350 ns
Gate-Emitter Thr Voltage-Max 8.5 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 145 W
Rise Time-Max (tr) 600 ns

Compare IRG4BC15UD-S with alternatives

Compare 1MB20D-060 with alternatives