IRG4BC10UD vs IRGPS40B120U feature comparison

IRG4BC10UD International Rectifier

Buy Now Datasheet

IRGPS40B120U International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-274AA
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8.5 A 80 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 210 ns 33 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-220AB TO-274AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 38 W
Power Dissipation-Max (Abs) 38 W 595 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 345 ns 357 ns
Turn-on Time-Nom (ton) 56 ns 115 ns
VCEsat-Max 2.6 V
Base Number Matches 2 2
Rise Time-Max (tr) 55 ns

Compare IRG4BC10UD with alternatives

Compare IRGPS40B120U with alternatives