Part Details for IRG4BC10UD by International Rectifier
Overview of IRG4BC10UD by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4BC10UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 8.5A I(C), 600V V(BR)CES, N-CHANNEL, TO-220AB | 31 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for IRG4BC10UD
IRG4BC10UD CAD Models
IRG4BC10UD Part Data Attributes
|
IRG4BC10UD
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4BC10UD
International Rectifier
Insulated Gate Bipolar Transistor, 8.5A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8.5 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 210 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 38 W | |
Power Dissipation-Max (Abs) | 38 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 345 ns | |
Turn-on Time-Nom (ton) | 56 ns | |
VCEsat-Max | 2.6 V |
Alternate Parts for IRG4BC10UD
This table gives cross-reference parts and alternative options found for IRG4BC10UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC10UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4BC20SD | Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4BC20SD |
IRG4PH50KD | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4PH50KD |
IRG4PH50UD | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4PH50UD |
IRG4PC40KD | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4PC40KD |
IRGP20B120UD-E | Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AC, 3 PIN | International Rectifier | IRG4BC10UD vs IRGP20B120UD-E |
IRG4PF50WD | Insulated Gate Bipolar Transistor, 51A I(C), 900V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4PF50WD |
HGTG20N60A4 | 600V, SMPS IGBT, TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB, 450/RAIL | Fairchild Semiconductor Corporation | IRG4BC10UD vs HGTG20N60A4 |
IRG4PC50UD | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4PC50UD |
IRG4BC20U | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4BC20U |
IRG4BC20UD | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRG4BC10UD vs IRG4BC20UD |