IRFZ44N vs HRFZ44N feature comparison

IRFZ44N NXP Semiconductors

Buy Now Datasheet

HRFZ44N Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NXP
Additional Feature ESD PROTECTED
Avalanche Energy Rating (Eas) 110 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 49 A 49 A
Drain-source On Resistance-Max 0.022 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 160 A 160 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 120 W

Compare IRFZ44N with alternatives

Compare HRFZ44N with alternatives