IRFZ30 vs STD20NE06 feature comparison

IRFZ30 Fairchild Semiconductor Corporation

Buy Now Datasheet

STD20NE06 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code SFM
Package Description TO-220, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 19 mJ 80 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 30 A 20 A
Drain-source On Resistance-Max 0.05 Ω 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 120 A 80 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Case Connection DRAIN

Compare IRFZ30 with alternatives

Compare STD20NE06 with alternatives