IRFZ30 vs IRFZ30 feature comparison

IRFZ30 Fairchild Semiconductor Corporation

Buy Now Datasheet

IRFZ30 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 19 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 30 A 30 A
Drain-source On Resistance-Max 0.05 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 120 A 80 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection DRAIN
Feedback Cap-Max (Crss) 200 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 80 ns
Turn-on Time-Max (ton) 60 ns

Compare IRFZ30 with alternatives

Compare IRFZ30 with alternatives